
39-09-4B | |
|---|---|
DigiKey Part Number | 289-1214-ND |
Manufacturer | |
Manufacturer Product Number | 39-09-4B |
Description | LENS GREEN SLIP ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Slip-On |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer JKL Components Corp. | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 7.4mm Dia |
Part Status Active | Lens Transparency Diffused |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Green | Mounting Type Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,21620 € | 21,62 € |
| Unit Price without VAT: | 0,21620 € |
|---|---|
| Unit Price with VAT: | 0,25728 € |

