
39-06-3B | |
|---|---|
DigiKey Part Number | 289-1212-ND |
Manufacturer | |
Manufacturer Product Number | 39-06-3B |
Description | LENS YELLOW SLIP ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Slip-On |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer JKL Components Corp. | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 4.8mm Dia |
Part Status Active | Lens Transparency Diffused |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Yellow | Mounting Type Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,21790 € | 21,79 € |
| 500 | 0,17950 € | 89,75 € |
| 1.000 | 0,16683 € | 166,83 € |
| 2.000 | 0,15607 € | 312,14 € |
| 5.000 | 0,14428 € | 721,40 € |
| 10.000 | 0,13693 € | 1.369,30 € |
| 25.000 | 0,13193 € | 3.298,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

