
39-04-6A | |
|---|---|
DigiKey Part Number | 39-04-6A-ND |
Manufacturer | |
Manufacturer Product Number | 39-04-6A |
Description | LENS BLUE WHITE SLIP-ON |
Customer Reference | |
Detailed Description | Lens Cap Blue, White Slip-On |
Category | Number of LEDs 1 |
Manufacturer JKL Components Corp. | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 4.8mm Dia |
Part Status Obsolete | Lens Transparency Diffused |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Blue, White | Mounting Type Slip-On |

