
39-04-1A | |
|---|---|
DigiKey Part Number | 39-04-1A-ND |
Manufacturer | |
Manufacturer Product Number | 39-04-1A |
Description | LENS RED SLIP ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Slip-On |
Category | Number of LEDs 1 |
Manufacturer JKL Components Corp. | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 4.8mm Dia |
Part Status Active | Lens Transparency Diffused |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Red | Mounting Type Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,18460 € | 18,46 € |
| Unit Price without VAT: | 0,18460 € |
|---|---|
| Unit Price with VAT: | 0,21967 € |

