
39-02-3A | |
|---|---|
DigiKey Part Number | 39-02-3A-ND |
Manufacturer | |
Manufacturer Product Number | 39-02-3A |
Description | LENS YELLOW SLIP ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Slip-On |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer JKL Components Corp. | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3.7mm Dia |
Part Status Active | Lens Transparency Diffused |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color Yellow | Mounting Type Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23410 € | 23,41 € |
| Unit Price without VAT: | 0,23410 € |
|---|---|
| Unit Price with VAT: | 0,27858 € |

