Lens Cap Red Slip-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-02-1A

DigiKey Part Number
289-1215-ND
Manufacturer
Manufacturer Product Number
39-02-1A
Description
LENS RED SLIP ON
Customer Reference
Detailed Description
Lens Cap Red Slip-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
3.7mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
General Purpose
Material
-
Mounting Type
Slip-On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.