
39-01-3A | |
|---|---|
DigiKey Part Number | 39-01-3A-ND |
Manufacturer | |
Manufacturer Product Number | 39-01-3A |
Description | LENS YELLOW SLIP ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Slip-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 3.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | - | |
Mounting Type | Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,20560 € | 20,56 € |
| Unit Price without VAT: | 0,20560 € |
|---|---|
| Unit Price with VAT: | 0,24466 € |

