
385 | |
|---|---|
DigiKey Part Number | 385JK-ND |
Manufacturer | |
Manufacturer Product Number | 385 |
Description | LAMP INCAND RT-1.75 MIDG FLA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.2 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94370 € | 94,37 € |
| Unit Price without VAT: | 0,94370 € |
|---|---|
| Unit Price with VAT: | 1,12300 € |

