
380 | |
|---|---|
DigiKey Part Number | 380JK-ND |
Manufacturer | |
Manufacturer Product Number | 380 |
Description | LAMP INCAND RT-1.75 MID FLA 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,59780 € | 59,78 € |
| Unit Price without VAT: | 0,59780 € |
|---|---|
| Unit Price with VAT: | 0,71138 € |

