
373 | |
|---|---|
DigiKey Part Number | 373-ND |
Manufacturer | |
Manufacturer Product Number | 373 |
Description | LAMP INCAN RT-1.75 MIDG SCRW 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.5 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Screw |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383 | JKL Components Corp. | 0 | 383-ND | 0,55090 € | Similar |


