
3652 | |
|---|---|
DigiKey Part Number | 3652-ND |
Manufacturer | |
Manufacturer Product Number | 3652 |
Description | LAMP INCAND RT-3.25 WEDGE 13.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 13.5V Round with Domed Top RT-3 1/4 Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 13.5V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Wedge |






