
349 | |
|---|---|
DigiKey Part Number | 349-ND |
Manufacturer | |
Manufacturer Product Number | 349 |
Description | LAMP INCAND RT-1.75 MID FLA 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.55 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58490 € | 58,49 € |
| Unit Price without VAT: | 0,58490 € |
|---|---|
| Unit Price with VAT: | 0,69603 € |

