
342 | |
|---|---|
DigiKey Part Number | 342JK-ND |
Manufacturer | |
Manufacturer Product Number | 342 |
Description | LAMP INCAND RT-1.75 MIDG SCR 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Midget Screw |
Category | Voltage Rating 6V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Screw |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE-MS-6W | JKL Components Corp. | 0 | 289-1186-ND | 3,14560 € | Similar |


