
324 | |
|---|---|
DigiKey Part Number | 324JK-ND |
Manufacturer | |
Manufacturer Product Number | 324 |
Description | LAMP INCAND RT-1.25 WIRE TERM 3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 3V Round with Domed Top RT-1 1/4 Wire Terminal |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 3V |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 1/4 |
Type Incandescent | Lead Style Wire Terminal |

