
323 | |
|---|---|
DigiKey Part Number | 323JK-ND |
Manufacturer | |
Manufacturer Product Number | 323 |
Description | LAMP INCAN RT1.25 KNURL SCREW 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 3V Round with Domed Top RT-1 1/4 Knurled Screw |
Datasheet | Datasheet |
Category | Voltage Rating 3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.25 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 1/4 |
Type Incandescent | Lead Style Knurled Screw |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07460 € | 107,46 € |
| Unit Price without VAT: | 1,07460 € |
|---|---|
| Unit Price with VAT: | 1,27877 € |

