
312 | |
|---|---|
DigiKey Part Number | 312JK-ND |
Manufacturer | |
Manufacturer Product Number | 312 |
Description | LAMP INCAND 36MM DBL BAYONET 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round 36mm Bayonet - Double Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
Lens Style | Round | |
Lens Size | 36mm | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64672 € | 1.323,36 € |
| Unit Price without VAT: | 2,64672 € |
|---|---|
| Unit Price with VAT: | 3,14960 € |

