


311 | |
|---|---|
DigiKey Part Number | 311JK-ND |
Manufacturer | |
Manufacturer Product Number | 311 |
Description | LAMP INCAND RS-11 SGL BAYO 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RS-11 Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 50.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-11 | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90770 € | 90,77 € |
| Unit Price without VAT: | 0,90770 € |
|---|---|
| Unit Price with VAT: | 1,08016 € |

