
303 | |
|---|---|
DigiKey Part Number | 303JK-ND |
Manufacturer | |
Manufacturer Product Number | 303 |
Description | LAMP INCAND RG-6 SGL BAYONET 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RG-6 Bayonet - Single Contact |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 6.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RG-6 |
Type Incandescent | Lead Style Bayonet - Single Contact |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,11770 € | 111,77 € |
| Unit Price without VAT: | 1,11770 € |
|---|---|
| Unit Price with VAT: | 1,33006 € |

