
28PSB | |
|---|---|
DigiKey Part Number | 28PSB-ND |
Manufacturer | |
Manufacturer Product Number | 28PSB |
Description | LAMP INCAND T-2 TELE SLIDE 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.29 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,93300 € | 19,33 € |
| 100 | 1,50550 € | 150,55 € |
| 500 | 1,31776 € | 658,88 € |
| 1.000 | 1,25660 € | 1.256,60 € |
| 2.000 | 1,20483 € | 2.409,66 € |
| 5.000 | 1,14843 € | 5.742,15 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

