
28MB | |
|---|---|
DigiKey Part Number | 28MB-ND |
Manufacturer | |
Manufacturer Product Number | 28MB |
Description | LAMP INCAND T-2 MINI BAYONET 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Flat Top T-2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.29 |
Packaging Box | Lens Style Round with Flat Top |
Part Status Obsolete | Lens Size T-2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

