
269 | |
|---|---|
DigiKey Part Number | 269JK-ND |
Manufacturer | |
Manufacturer Product Number | 269 |
Description | LAMP INCAND RT-1.75 MIDG FLA 32V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 32V Round with Domed Top RT-1 3/4 Midget Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 32V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |

