
257 | |
|---|---|
DigiKey Part Number | 257-ND |
Manufacturer | |
Manufacturer Product Number | 257 |
Description | LAMP INCAND RG-4.5 SGL BAYO 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RG-4 1/2 Bayonet - Single Contact |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 14V |
Series | MSCP (Mean Spherical Candle Power) 1.6 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RG-4 1/2 |
Type Incandescent | Lead Style Bayonet - Single Contact |

