
256 | |
|---|---|
DigiKey Part Number | 256-ND |
Manufacturer | |
Manufacturer Product Number | 256 |
Description | LAMP INCAND RT-3.25 MIN BAYO 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 1.6 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

