
24MB | |
|---|---|
DigiKey Part Number | 24MB-ND |
Manufacturer | |
Manufacturer Product Number | 24MB |
Description | LAMP INCAND T-2 MINI BAYONET 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-2 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18030 € | 118,03 € |
| Unit Price without VAT: | 1,18030 € |
|---|---|
| Unit Price with VAT: | 1,40456 € |

