
24C1 | |
|---|---|
DigiKey Part Number | 24C1-ND |
Manufacturer | |
Manufacturer Product Number | 24C1 |
Description | LAMP INCAND T-2 TELE SLIDE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Short |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70750 € | 70,75 € |
| Unit Price without VAT: | 0,70750 € |
|---|---|
| Unit Price with VAT: | 0,84193 € |

