
24B1 | |
|---|---|
DigiKey Part Number | 24B1-ND |
Manufacturer | |
Manufacturer Product Number | 24B1 |
Description | LAMP INCAND T-2 TELE SLIDE 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.23 |
Packaging Box | Lens Style Round with Flat Top |
Part Status Obsolete | Lens Size T-2 |
Type Incandescent | Lead Style Telephone Slide Base Type 5 Short |
Color Clear |

