
23/.3LD | |
|---|---|
DigiKey Part Number | 23/.3LD-ND |
Manufacturer | |
Manufacturer Product Number | 23/.3LD |
Description | LAMP INCAND 3MM T-1 RADIAL 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp 14V Round 3mm, T-1 Radial |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | Lens Style Round |
Packaging Box | Lens Size 3mm, T-1 |
Part Status Obsolete | Lead Style Radial |
Type Incandescent |

