
2102 | |
|---|---|
DigiKey Part Number | 2102-ND |
Manufacturer | |
Manufacturer Product Number | 2102 |
Description | LAMP INCAN RT-1.75 WIRE TERM 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 3/4 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31380 € | 31,38 € |
| Unit Price without VAT: | 0,31380 € |
|---|---|
| Unit Price with VAT: | 0,37342 € |

