
1974D | |
|---|---|
DigiKey Part Number | 1974D-ND |
Manufacturer | |
Manufacturer Product Number | 1974D |
Description | LAMP HALOGEN RT-3 PC PINS 6V |
Customer Reference | |
Detailed Description | Halogen Lamp White 6V Round with Domed Top RT-3 PC Pins (Through Hole) |
Datasheet | Datasheet |
Category | Voltage Rating 6V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 13.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3 |
Type Halogen | Lead Style PC Pins (Through Hole) |
Color White |

