
1850 | |
|---|---|
DigiKey Part Number | 1850-ND |
Manufacturer | |
Manufacturer Product Number | 1850 |
Description | LAMP INCAND RT-3.25 MINI BAYO 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.09 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38700 € | 38,70 € |
| Unit Price without VAT: | 0,38700 € |
|---|---|
| Unit Price with VAT: | 0,46053 € |

