
1835 | |
|---|---|
DigiKey Part Number | 1835-ND |
Manufacturer | |
Manufacturer Product Number | 1835 |
Description | LAMP INCAND RT-3.25 MIN BAYO 55V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 55V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 55V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 1.1 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,14210 € | 114,21 € |
| 500 | 0,99084 € | 495,42 € |
| 1.000 | 0,94151 € | 941,51 € |
| 2.000 | 0,89974 € | 1.799,48 € |
| 5.000 | 0,85420 € | 4.271,00 € |
| 10.000 | 0,82588 € | 8.258,80 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

