
1832 | |
|---|---|
DigiKey Part Number | 1832JK-ND |
Manufacturer | |
Manufacturer Product Number | 1832 |
Description | LAMP INCAN RT3.25 MIN SCRW 37.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 37.5V Round with Domed Top RT-3 1/4 Miniature Screw |
Datasheet | Datasheet |
Category | Voltage Rating 37.5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.65 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Screw |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40340 € | 40,34 € |
| Unit Price without VAT: | 0,40340 € |
|---|---|
| Unit Price with VAT: | 0,48005 € |

