Similar

1813 | |
|---|---|
DigiKey Part Number | 1813JK-ND |
Manufacturer | |
Manufacturer Product Number | 1813 |
Description | LAMP INCAN RT3.25 MIN BAYO 14.4V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14.4V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 14.4V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.86 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE-BA9S-12W | JKL Components Corp. | 22 | 289-1179-ND | 6,08000 € | Similar |


