
1769 | |
|---|---|
DigiKey Part Number | 1769-ND |
Manufacturer | |
Manufacturer Product Number | 1769 |
Description | LAMP INCAN RT1.75 MIDG SCRW 2.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1769 Models |
Category | Voltage Rating 2.5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.2 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Screw |
Color Clear |

