Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Midget Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1768

DigiKey Part Number
1768-ND
Manufacturer
Manufacturer Product Number
1768
Description
LAMP INCAND RT-1.75 MIDG SCR 6V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Midget Screw
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
6V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.63
Packaging
Box
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Midget Screw
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.