
1749 | |
|---|---|
DigiKey Part Number | 1749-ND |
Manufacturer | |
Manufacturer Product Number | 1749 |
Description | LAMP INCAN RT-1.75 WIRE TERM 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Wire Terminal |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.34 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1764 | JKL Components Corp. | 0 | 1764JK-ND | 0,62870 € | Direct |

