1705 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JKL Components Corp.
In Stock: 0
Unit Price: 0,63160 €
Datasheet
Image for 1705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705

DigiKey Part Number
1705JK-ND
Manufacturer
Manufacturer Product Number
1705
Description
LAMP INCAN RT-1.75 WIRE TERM 14V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wire Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
0.5
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Wire Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes