
1495 | |
|---|---|
DigiKey Part Number | 1495-ND |
Manufacturer | |
Manufacturer Product Number | 1495 |
Description | LAMP INCAND RT-4.5 MIN BAYO 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-4 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 6.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-4 1/2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,62370 € | 62,37 € |
| Unit Price without VAT: | 0,62370 € |
|---|---|
| Unit Price with VAT: | 0,74220 € |

