
1490 | |
|---|---|
DigiKey Part Number | 1490JK-ND |
Manufacturer | |
Manufacturer Product Number | 1490 |
Description | LAMP INCAN RT-3.25 MIN BAYO 3.2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 3.2V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 3.2V | |
MSCP (Mean Spherical Candle Power) | 0.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,00900 € | 10,09 € |
| 100 | 0,76110 € | 76,11 € |
| 500 | 0,65174 € | 325,87 € |
| 1.000 | 0,61600 € | 616,00 € |
| 2.000 | 0,58572 € | 1.171,44 € |
| 5.000 | 0,55269 € | 2.763,45 € |
| 10.000 | 0,53212 € | 5.321,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

