
1385 | |
|---|---|
DigiKey Part Number | 1385-ND |
Manufacturer | |
Manufacturer Product Number | 1385 |
Description | LAMP INCAND RR-12 SGL BAYO 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RR-12 Bayonet - Single Contact |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 28V |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RR-12 |
Type Incandescent | Lead Style Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,58300 € | 158,30 € |
| Unit Price without VAT: | 1,58300 € |
|---|---|
| Unit Price with VAT: | 1,88377 € |

