
120MB | |
|---|---|
DigiKey Part Number | 120MBJK-ND |
Manufacturer | |
Manufacturer Product Number | 120MB |
Description | LAMP INCAND T-2 MINI BAYO 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Flat Top T-2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 120V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.32 |
Packaging Box | Lens Style Round with Flat Top |
Part Status Active | Lens Size T-2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,20800 € | 120,80 € |
| Unit Price without VAT: | 1,20800 € |
|---|---|
| Unit Price with VAT: | 1,43752 € |


