
1195 | |
|---|---|
DigiKey Part Number | 1195JK-ND |
Manufacturer | |
Manufacturer Product Number | 1195 |
Description | LAMP INCAN RRP-11 SGL BAYO 12.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12.5V Round with Domed Top RRP-11 Bayonet - Single Contact |
Datasheet | Datasheet |
Category | Voltage Rating 12.5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 50.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RRP-11 |
Type Incandescent | Lead Style Bayonet - Single Contact |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,70570 € | 170,57 € |
| Unit Price without VAT: | 1,70570 € |
|---|---|
| Unit Price with VAT: | 2,02978 € |

