
1157 | |
|---|---|
DigiKey Part Number | 1157JK-ND |
Manufacturer | |
Manufacturer Product Number | 1157 |
Description | LAMP INCAND RS-8 DBL BAYO 12.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12.8V Round with Domed Top RS-8 Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12.8V | |
MSCP (Mean Spherical Candle Power) | 32.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-8 | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96930 € | 96,93 € |
| Unit Price without VAT: | 0,96930 € |
|---|---|
| Unit Price with VAT: | 1,15347 € |

