
10S6-250V | |
|---|---|
DigiKey Part Number | 10S6-250V-ND |
Manufacturer | |
Manufacturer Product Number | 10S6-250V |
Description | LAMP INCAND RS-6 CANDELABRA 250V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 250V Round with Domed Top RS-6 Candelabra Screw |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 6.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RS-6 |
Type Incandescent | Lead Style Candelabra Screw |
Color Clear |

