
10S6-230V | |
|---|---|
DigiKey Part Number | 10S6-230V-ND |
Manufacturer | |
Manufacturer Product Number | 10S6-230V |
Description | LAMP INCAND RS-6 CANDELABRA 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 230V Round with Domed Top RS-6 Candelabra Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 230V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-6 | |
Lead Style | Candelabra Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,01200 € | 10,12 € |
| 100 | 0,76420 € | 76,42 € |
| 500 | 0,65450 € | 327,25 € |
| 1.000 | 0,61865 € | 618,65 € |
| 2.000 | 0,58827 € | 1.176,54 € |
| 5.000 | 0,55512 € | 2.775,60 € |
| 10.000 | 0,53449 € | 5.344,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

