JYZ0716WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYZ0716WP

DigiKey Part Number
5101-JYZ0716WP-ND
Manufacturer
Manufacturer Product Number
JYZ0716WP
Description
8MM WATERPROOF VIBRATION ERM MOT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JIE YI ELECTRONICS LIMITED
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
12000 RPM
Torque - Rated (oz-in / mNm)
7.36 / 51.98
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.276" Dia (7.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.632
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,91700 €19,17 €
251,79600 €44,90 €
501,71040 €85,52 €
1001,62880 €162,88 €
3001,50720 €452,16 €
5001,45384 €726,92 €
1.0001,38446 €1.384,46 €
2.5001,29784 €3.244,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €