JYCL0612R2540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYCL0612R2540

DigiKey Part Number
5101-JYCL0612R2540-ND
Manufacturer
Manufacturer Product Number
JYCL0612R2540
Description
VIBRATION ERM DC MOTOR 15K RPM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 15000 RPM 3.7VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JIE YI ELECTRONICS LIMITED
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3.7VDC
RPM
15000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.236" Dia (6.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.213" (5.40mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
51,21200 €6,06 €
101,16300 €11,63 €
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €