
JGD82600-L | |
|---|---|
DigiKey Part Number | 2045-JGD82600-L-ND |
Manufacturer | |
Manufacturer Product Number | JGD82600-L |
Description | LITHIUM IONGUN FOR 10/20OZ OR 40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dispensing Gun Manual 10oz, 20oz |
Datasheet | Datasheet |
Category | Operating Mode Manual |
Manufacturer Jensen Global Inc. | Capacity 10oz, 20oz |
Packaging Bulk | Voltage - Input 12V |
Part Status Active | For Use With/Related Products Adhesive Cartridges |
Type Dispensing Gun | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,14000 € | 316,14 € |
| Unit Price without VAT: | 316,14000 € |
|---|---|
| Unit Price with VAT: | 376,20660 € |

