Shot Meter Pneumatic 30cc 100PSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shot Meter Pneumatic 30cc 100PSI
Digital Dispenser

JGD400S

DigiKey Part Number
2045-JGD400S-ND
Manufacturer
Manufacturer Product Number
JGD400S
Description
DIGITAL TIMED DISPENSING SHOT ME
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shot Meter Pneumatic 30cc 100PSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Shot Meter
Operating Mode
Pneumatic
Capacity
30cc
Pressure Range
100PSI
Temperature Range
-
Voltage - Input
100VAC ~ 240VAC
For Use With/Related Products
Adhesive Syringes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1584,24000 €584,24 €
Manufacturers Standard Package
Unit Price without VAT:584,24000 €
Unit Price with VAT:695,24560 €