


JGD1G-BV-SLS | |
|---|---|
DigiKey Part Number | 2045-JGD1G-BV-SLS-ND |
Manufacturer | |
Manufacturer Product Number | JGD1G-BV-SLS |
Description | 1GALLON SS TANK W/ BALL VALVE SY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe Loading System Manual 1Gal 100PSI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe Loading System | |
Operating Mode | Manual | |
Capacity | 1Gal | |
Pressure Range | 100PSI | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Multi-Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,35000 € | 959,35 € |
| Unit Price without VAT: | 959,35000 € |
|---|---|
| Unit Price with VAT: | 1.141,62650 € |

